| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 203802-6 |
| Accessory Type: | Contact |
| Mount Type: | Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Termination Type: | Crimp |
| GPL: | 085 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4981 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .062 in, 1.57 mm |
| For Multiple Crimp: | No |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Crimp Area Plating Thickness: | 1.27 µm |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 203802-6 |
| SKU: | AMP203802-6 |
203802-6
Specifications
Detailed Description
Introducing the CONTACT ASSY.-SOCKET (I.P.), a crucial component for seamless signal transmission in aerospace, defense, and marine applications. This crimp-mount contact assembly features a copper alloy construction with gold plating in the mating area for optimal conductivity. Designed for wire-to-wire connection, it accommodates 20-24 AWG wire sizes with insulation support. Operating within a wide temperature range of -65 to 125°C (-85 to 257°F), this contact ensures reliable performance in diverse environments. With a package quantity of 1000, it is ideal for high-volume assembly projects. RoHS compliant and featuring a tin termination plating, this Contact Assy.-Socket guarantees both quality and environmental responsibility in power connector applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91544-1 | ![]() |


