| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 203816-5 |
| Mount Type: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 440 V AC |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Wire Type: | Regular Wire |
| Package Quantity: | 10000 |
| Termination Type: | Crimp |
| GPL: | 085 |
| Packaging: | Reel |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4981 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .062 in, 1.6 mm |
| Contact Retention: | With |
| Test Current: | 3 A |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Tin |
| Contact Product Type: | Contact |
| Part Aliases: | 203816-5 |
| SKU: | AMP203816-5 |
203816-5
| Heilind Number: | AMP203816-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 203816-5 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality Pin Contact Assembly, perfect for signal transmission in various applications. Featuring a durable Copper Alloy construction with Tin plating, this crimp-type contact ensures reliable performance even in demanding environments. With a voltage rating of 440 V AC and a contact size of 20, it accommodates wire sizes ranging from 20-24 AWG (.2-.6 mm²), making it versatile for different setups. Each package contains 10,000 pieces, conveniently supplied on a reel for easy handling. Designed for wire-to-wire connections, this contact assembly is essential for power connectors, battery holders, and more. Rest assured of its compliance with RoHS regulations, guaranteeing both performance and environmental responsibility. Elevate your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1579008-3 | ![]() | |
| TE Connectivity 91544-1 | ![]() | |
| TE Connectivity 2836385-1 | ![]() |


