2040002-1

Heilind Number:AMP2040002-1
Manufacturer:TE Connectivity
Manufacturer Number:2040002-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro USB REC type B DIP 4 legs assy(Au)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2040002-1
Amperage:1.8 A
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Reflow Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.025 in, .65 mm
Shell Plating:Reflowed Tin over Nickel
Number of Ports:1
Orientation:Right Angle
USB Type:B
USB Size:Micro
USB Version:2.0
Mount Location:Top
Contact Amperage:1.8 A
Number of Positions:5
Housing Color:Black
Termination Type:Surface Mount
Tail Length:.03 in, .75 mm
Pick and Place:Without Pick and Place Cover
Operating Temperature Range:-22 - 185 °F, -30 - 85 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.52 µin, .76 µm
Mating Cycles:10000
PCB Thickness (Recommended):.8 - 1 mm
PCB Retention Type:Straight Leg
Panel Mount Type:Flange
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Cable-to-Board
Connector Product Type:Connector
LED Indicator:Without
Offset:0 mm
Shell Plating Finish:Bright
Locating Posts:Without
Maximum Soldering Temperature:260 °C, 500 °F
Locking Latch:Without
Halogen Free:No
Locking Feature:Without
PCB Connector Seating:Offset
Standard:USB 2.0
Material Flammability Standard:UL 94V-0
Part Aliases:2040002-1
SKU:AMP2040002-1

Detailed Description

The Micro USB Type B Receptacle features a DIP 4 legs assembly with gold contact plating for reliable power and signal connections. Designed for board mount installation, this compact connector has a right-angle body orientation and a pitch of 0.65mm. With a high amperage rating of 1.8A and compatibility with USB 2.0 standards, it is suitable for various power and data applications. The thermoplastic housing, UL 94V-0 flammability rating, and wide operating temperature range from -30°C to 85°C ensure durability and performance in diverse environments. This connector, packaged in a quantity of 1000, is ideal for use in industrial, telecommunications, and consumer electronics systems. RoHS compliant for environmental responsibility.