2040168-2

Heilind Number:AMP2040168-2
Manufacturer:TE Connectivity
Manufacturer Number:2040168-2
ECAD Model:
3D Model

Description:

0.64 RCPT SEALED AU STRIP(L SIZE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2040168-2
Amperage:4 A
Termination Method:Crimp
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:5 mm
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2040168-2

Detailed Description

Enhance your automotive, truck, bus, or off-road wiring with our high-quality 4A amperage terminal. Designed for durability and performance, this receptacle terminal features a F-Crimp connection method, ensuring secure and reliable wire termination. Its .5mm² wire size compatibility and clean body design make installation a breeze, while the primary locking feature adds an extra layer of stability. Operating smoothly in temperatures ranging from -40 to 140°C (-40 to 284°F), this terminal is a dependable choice for your electrical system needs. Plus, with RoHS compliance, you can trust that it meets the highest standards for environmental responsibility. Upgrade your connectivity with this essential automotive connector accessory.