| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2040247-5 |
| Color: | Black |
| Series: | Standard DisplayPort |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount, Surface Mount |
| Termination Method: | Solder Pad |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .02 in, 1 mm |
| Shell Plating: | Tin |
| Orientation: | Right Angle |
| Mount Location: | Top |
| Number of Positions: | 20 |
| Housing Color: | Black |
| GPL: | 450 |
| Shell Material: | Copper Alloy |
| Flange: | With |
| Pick and Place: | Without Pick and Place Cover |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| GPL Description: | Data and Devices |
| Product Code: | G894 |
| Supplier Product Group: | Audio, Video and Broadcast Connectors |
| Connector System: | Cable to Board |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP2040247-5 |
2040247-5
Specifications
Detailed Description
Elevate your connectivity with this sleek and efficient Receptacle Assembly. Designed for seamless integration, it features a Right Angle Surface Mount configuration with standard SMT legs and a sturdy flange for added stability. Crafted from durable high temperature thermoplastic, this connector ensures reliable performance in a variety of environments. With 20 positions for optimal signal transmission, it's ideal for audio, video, and broadcast applications. Gold-plated contacts over copper alloy guarantee excellent conductivity, while the UL 94V-0 flammability standard and wide operating temperature range make it a dependable choice. Whether in professional setups or personal projects, this connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2017 | E-16-005148-C - PM/Sales/PSM decided to keep 2040247-5 active. | Download | |||
| 11/30/2016 | E-16-005148 (xml) - Discontinuance. Last Time Buy: November 30, 2016 | N/A | |||

