2040305-1

Heilind Number:AMP2040305-1
Manufacturer:TE Connectivity
Manufacturer Number:2040305-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

INDUSTRIAL USB PLUG KIT BULK PACK STYLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2040305-1
Series:Industrial USB IP20
Gender:Plug
Housing Material:Plastic
Shell Plating:Nickel over Copper
Number of Ports:1
USB Size:Standard
Mount Location:Cable Mount
Number of Positions:4
Housing Color:Black
Termination Type:Solder Tab
Pick and Place:Without Pick and Place Cover
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention Type:None
Connector and Contact Terminate To:Wire & Cable
Connector Product Type:Connector
LED Indicator:Without
Locating Posts:Without
Locking Latch:With
Locking Feature:With
Standard:USB 2.0
Part Aliases:2040305-1
SKU:AMP2040305-1

Detailed Description

Upgrade your industrial setup with this convenient USB Plug Kit Bulk Pack. Perfect for cable mounting, this kit includes 500 standard-size USB plugs with a durable plastic housing in sleek black. The nickel-plated shell ensures reliable connectivity, while gold-plated contact areas offer optimal signal transmission. With a 4-position design and solder tab termination, installation is a breeze. The locking feature adds security, making it ideal for rugged environments. RoHS compliant and designed for USB 2.0, this connector is a must-have for any industrial application.