2040339-1

Heilind Number:AMP2040339-1
Manufacturer:TE Connectivity
Manufacturer Number:2040339-1
ECAD Model:
3D Model

Description:

REC ASSY MINI CT HYBRID DRAWER SLIM TYPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2040339-1
Amperage:1 A
Connector Type:Connector Assembly
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Panel Mount
Termination Method:Crimp
Contact Material:Brass
Overall Length:40.3 mm
Pitch:.059 in, 1.5 mm
Row Spacing:.251 in, 6.4 mm
Number of Positions:21
Housing Color:Black
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Drawer Style:Hybrid, Mini CT, Snap-Fit
Connector System:Wire to Wire
Mating Retention:With
Connector and Housing Type:Receptacle
SKU:AMP2040339-1

Detailed Description

Enhance your power and signal connectivity with this meticulously crafted Connector Assembly. Designed for seamless integration, its slim profile and panel mount capability make it ideal for various applications. The housing, made of durable thermoplastic, ensures longevity even in harsh environments. With 21 positions and a hybrid design, it offers versatility for your wiring needs. Featuring brass contacts and a crimp termination method, it guarantees reliable performance. The black housing color adds a sleek touch, while its operating temperature range of -30 to 105°C (-22 to 221°F) makes it suitable for diverse settings. The Mini CT Hybrid Drawer style, with snap-fit functionality, facilitates easy installation. Trust in this high-quality component for efficient and secure wire-to-wire connections.