2040339-2

Heilind Number:AMP2040339-2
Manufacturer:TE Connectivity
Manufacturer Number:2040339-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REC ASSY MINI CT HYBRID DRAWER SLIM TYPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2040339-2
Color:Black
Amperage:1 A
Connector Type:Housing
Gender:Plug
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp/IDC
Contact Material:Brass
Pitch:.059 in, 1.5 mm
Row Spacing:.251 in, 6.4 mm
Number of Positions:21
Housing Color:Black
GPL:K13
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:With
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1005
Drawer Style:Hybrid, Mini CT, Snap-Fit
Connector Length:40.3 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Material Flammability Standard:UL 94V-0
Part Aliases:2040339-2
SKU:AMP2040339-2

Detailed Description

Enhance connectivity with our REC ASSY MINI CT HYBRID DRAWER SLIM TYPE, a sleek and versatile black housing connector designed for optimal performance. With a 1A amperage capacity, it's perfect for power and signal applications. Featuring 21 positions and brass contacts for reliable conductivity, this connector ensures seamless data transfer. Its thermoplastic construction, meeting UL 94V-0 flammability standards, guarantees durability and safety. The panel-mount design with crimp/IDC termination method offers easy installation, while the latching mating retention type ensures a secure connection. Operating within a wide temperature range of -30 to 105°C (-22 to 221°F), it's suitable for various environments. Ideal for wire-to-wire applications, this connector is RoHS compliant, aligning with environmental standards. Upgrade your connectivity solutions with this high-quality connector.