| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2040805-1 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .039 in, 1 mm |
| Contact Type: | Socket |
| Package Quantity: | 48 |
| Contact Amperage: | 3 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 289 |
| Packaging: | Tray/Box |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.3 µm, 51.18 µin |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4725 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Terminations Per Post: | 3 |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2040805-1 |
| SKU: | AMP2040805-1 |
2040805-1
Specifications
Detailed Description
Enhance your PCB assembly with this high-quality 50-position right angle board mount connector. Featuring a durable housing made of high temperature thermoplastic in sleek black, it ensures reliable performance in a wide operating temperature range from -25 to 85°C (-13 to 185°F). With gold-plated contacts and UL 94V-0 flammability standard compliance, this connector guarantees efficient signal transmission with a contact amperage of 3A. Its crimp and surface mount termination methods offer versatility in installation, while the 1mm pitch and two rows provide optimal connectivity. Perfect for wire-to-board applications, this shrouded connector is RoHS compliant and lead-free solder capable, making it environmentally friendly and suitable for various electronic devices. Each package includes 48 units, securely housed in a tray/box for convenient storage and organization. Elevate your circuitry with this essential PCB connector, designed for seamless integration and long-lasting performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/08/2021 | P-21-021492 - Manufacturing location change.The shell plating location of following Part Numbers will be transferred from | Download | | |||

