| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2040973-2 |
| Amperage: | 1 A |
| Gender: | Male |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .039 in, 1 mm |
| Contact Type: | Pin |
| Package Quantity: | 20000 |
| Number of Positions: | 1 |
| GPL: | 001 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4029 |
| Wire Size: | .08 - .15 mm², 28 - 26 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Part Aliases: | 2040973-2 |
| SKU: | AMP2040973-2 |
2040973-2
Specifications
Detailed Description
Enhance your wire-to-board connections with this high-quality male pin connector. Designed for power and signal applications, it features a durable brass contact material with gold plating for reliable conductivity. With a 1A amperage and 1mm pitch, it offers secure and efficient performance. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for industrial use. Perfect for wire and cable termination, it accommodates 28-26 AWG wire sizes. This connector, packaged in a reel with 20,000 units, is RoHS compliant, ensuring environmentally friendly manufacturing. Elevate your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266512-2 | ![]() | |
| TE Connectivity 7-2266512-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


