2041035-4

Heilind Number:AMP2041035-4
Manufacturer:TE Connectivity
Manufacturer Number:2041035-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

RJ45 8P8C SHD P-GND T/D 50u" Au

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2041035-4
Amperage:1 A
Housing Material:PA 46 GF30
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Keying:No
Package Quantity:90
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Low
Shield Material:Brass
Shield Plating Material:Nickel
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.138 in, 3.5 mm
Packaging:Box, Box and Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):1.6 mm
Connector Height:11.3 mm, .445 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP2041035-4

Detailed Description

Enhance your networking setup with this high-performance RJ45 8P8C connector, featuring a robust construction for reliable signal transmission. With a low-profile design and right-angle mount orientation, it seamlessly integrates onto your PCB. The shielded housing, made of durable PA 46 GF30 material, ensures efficient grounding and protection against interference. Gold-plated contacts offer superior conductivity, while the UL 94V-0 flammability standard compliance guarantees safety. Suitable for Cat 3 LAN applications, this connector is ideal for data and device connections. Package includes 90 units for convenience. Upgrade your connectivity with this versatile RJ45 connector.