2041307-1

Heilind Number:AMP2041307-1
Manufacturer:TE Connectivity
Manufacturer Number:2041307-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RJ45, Shielded, Offset, DIP, 6u", H=8.2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2041307-1
Color:Black
Amperage:1 A
Housing Material:PA 9T GF30
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:800
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:073
Profile:Offset - Overhangs PCB
Shield Material:Brass
Shield Plating Material:Nickel
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.059 in, 1.5 mm
Packaging:Box, Box and Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.15 µm, 6 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):1.2 mm
Connector Height:.322 in, 8.2 mm
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP2041307-1

Detailed Description

Enhance your network connectivity with our Shielded RJ45 Offset DIP connector, featuring a durable construction with 6u" gold plating for optimal signal transmission. With a compact height of 8.2mm and a space-saving right-angle mount orientation, it's perfect for efficient board integration. Meeting UL 94V-0 standards for material flammability, this black connector ensures safety and reliability in any application. Its Phosphor Bronze contacts provide secure and durable connections, while the PA 9T GF30 housing offers robust protection. Suitable for Cat 3 LAN category, it supports standard data transmission requirements. The connector's Side entry location and Single Port configuration make it versatile for various setups, and its 1A amperage rating guarantees efficient power delivery. Whether for industrial or commercial use, this RJ45 connector is an essential component for your networking needs.