| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204131-1 |
| Accessory Type: | Dust Cover |
| Mount Type: | Cable Mount (Free-Hanging) |
| Material: | PVC |
| GPL: | 257 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4996 |
| Connector System: | Cable-to-Panel |
| ECCN: | EAR99 |
| Compatible Gender: | Receptacle |
| Part Aliases: | 204131-1 |
| SKU: | AMP204131-1 |
204131-1
Specifications
Detailed Description
Protect your connectors with this durable DUST CAP, designed for RECP, AD applications. Made of high-quality PVC, it ensures reliable performance in demanding environments. With a Cable Mount (Free-Hanging) design, installation is effortless. Operating temperature ranges from -65 to 125°C (-85 to 257°F), making it suitable for Aerospace Defense & Marine use. The sealable construction adds an extra layer of protection. Ideal for Cable-to-Panel connections, this accessory is essential for maintaining the integrity of your setup. Rest assured of its compliance with RoHS regulations.

