2041314-1

Heilind Number:AMP2041314-1
Manufacturer:TE Connectivity
Manufacturer Number:2041314-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.5 BTB Conn 3 MH 8u" 60P Plug

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2041314-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.02 in, 5 mm
Voltage:50 V AC
Contact Type:Tab
Package Quantity:1000
Contact Amperage:.5 A
Number of Positions:60
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:403
Packaging:Tape & Reel
Operating Temperature Range:-13 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.0254 µm, 1 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Gold
PCB Retention Type:None
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7851
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:250 V AC
Board to Board Configuration:Mezzanine
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Header
Stack Height:.118 in, 3 mm
PCB Contact Termination Area Plating Thickness:.025 µm, 1 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:2041314-1
SKU:AMP2041314-1

Detailed Description

Easily connect and stack PCBs with our Board to Board Mezzanine Connector. Designed for vertical board mounting, this connector features a high-temperature rating and is RoHS compliant for environmentally friendly assembly. With a .5mm pitch and 60 positions, it offers reliable signal transmission with a contact amperage of .5A and voltage rating of 50V AC. The housing, made of UL 94V-0 rated LCP in sleek black, ensures durability and safety. Gold-plated contacts on phosphor bronze terminals provide excellent conductivity, while the stackable design allows for multiple connections. Suitable for pick-and-place assembly, it comes in a pack of 1000 in a convenient tape and reel packaging for efficient production. Meeting stringent quality standards, this connector is perfect for a wide range of applications in various industries.