2041376-1

Heilind Number:AMP2041376-1
Manufacturer:TE Connectivity
Manufacturer Number:2041376-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

RJ45 w LED, 2x2, 6u", DIP, H=25.4mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2041376-1
Amperage:1 A
Housing Material:PA 46 GF30
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Keying:No
Package Quantity:180
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
LED Color (Bottom Right):Yellow
LED Color (Bottom Left):Green
LED Color (Top Left):Green
LED Color (Top Right):Yellow
Profile:Standard
Shield Material:Brass
Shield Plating Material:Nickel
Connector Contact Density:Standard
Multiple Port Configuration:Stacked
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:4
Port Configuration:Multiple Ports
Port Matrix Configuration:2 x 2
Status Indicator:LED
Tail Length:.1 in, 2.54 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.15 µm, 6 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Connector Height:25.4 mm, .996 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP2041376-1

Detailed Description

Enhance your network connectivity with this RJ45 connector featuring LED indicators. Designed for board mount installation with through-hole solder termination, it boasts a durable PA 46 GF30 housing in sleek black. With a Cat 3 lan category and gold contact plating, it ensures reliable signal transmission. The right-angle mount orientation and standard latch down make for easy and secure installation. LED status indicators, in yellow and green, provide visual feedback, while the nickel-plated brass shield offers protection against interference. Suitable for various applications, it operates in temperatures ranging from -40 to 85°C. RoHS compliant and lead-free solder capable, this connector is a reliable choice for your networking needs.