2041411-1

Heilind Number:AMP2041411-1
Manufacturer:TE Connectivity
Manufacturer Number:2041411-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RJ45 w/ LED, Tab Up, Offset, DIP, H=9.45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2041411-1
Color:Black
Amperage:1.5 A
Housing Material:PA 9T GF30
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:150
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:073
LED Color (Bottom Right):Green
LED Color (Bottom Left):Green/Yellow
Profile:Offset - Overhangs PCB
Shield Material:Brass
Shield Plating Material:Nickel
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:LED
Tail Length:.087 in, 2.2 mm
Packaging:Tape and Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.127 µm, 5 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Connector Height:.372 in, 9.45 mm
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP2041411-1

Detailed Description

Enhance your networking setup with our RJ45 w/ LED connector, featuring a Tab Up, Offset design for seamless integration onto your circuit board. With a low-profile height of 9.45mm, this black connector meets UL 94V-0 standards for safety. Delivering a reliable amperage of 1.5A, its housing is constructed from durable PA 9T GF30 material. Designed for through-hole solder termination, it offers 8 gold-plated phosphor bronze contacts for optimal signal transmission. The green and green/yellow LEDs provide visual indicators, while the brass shield with nickel plating ensures data integrity. Perfect for Cat 3 applications, this single-port connector operates in a wide temperature range and is RoHS compliant, making it an ideal choice for your networking needs. Packaged in a convenient tape and reel format, it's ready for efficient assembly in your project. Elevate your connectivity with this high-quality RJ45 connector.