| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2041517-1 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Polyamide 9T |
| Mount Type: | Board Mount |
| Termination Method: | Reflow Solder |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Shell Plating: | Tin over Nickel |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| USB Type: | B |
| USB Size: | Mini |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Tail Length: | .079 in, 2 mm |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 5000 |
| PCB Thickness (Recommended): | 1.6 mm |
| PCB Retention Type: | Boardlock |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Shell Plating Finish: | Bright |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Locking Latch: | Without |
| Halogen Free: | No |
| Locking Feature: | With |
| PCB Connector Seating: | Flush |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2041517-1 |
| SKU: | AMP2041517-1 |
2041517-1
Specifications
Detailed Description
Enhance your connectivity with this Mini USB receptacle, designed for vertical board mounting. Featuring a durable Polyamide 9T housing in sleek black, it ensures reliable performance in a range of environments. With a USB Type B interface and 2.0 version compatibility, it facilitates seamless data and power transmission. The shell plating of Tin over Nickel guarantees efficient signal transfer, while the gold contact mating area plating offers enhanced durability. With a low profile and through-hole termination, it is easy to integrate into your circuit design. RoHS compliant and capable of withstanding temperatures from -40 to 85 °C, this connector meets industry standards for quality and reliability. Perfect for power and signal applications, it is a versatile and essential component for your electronic projects.

