2041549-1

Heilind Number:AMP2041549-1
Manufacturer:TE Connectivity
Manufacturer Number:2041549-1
ECAD Model:
3D Model

Description:

SOCKET ASSY, DMD 350, T/R, G/F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2041549-1
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Number of Positions:350
Packaging:Tape Mounted on Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Product:PGA Sockets
Product Type:Socket
SKU:AMP2041549-1

Detailed Description

Enhance your electronic connections with this high-quality SOCKET ASSY. Designed for DMD 350 applications, this component features Gold contact plating for optimal conductivity. With a pitch of 1.27 mm (.05 in) and 350 positions, it ensures precise and reliable connections. Packaged on a Tape Mounted on Reel for easy handling, it is suitable for a wide range of industrial environments with an operating temperature range of -55 to 105°C (-67 to 221°F). This RoHS-compliant PGA Socket guarantees both performance and environmental responsibility. Upgrade your setup with this essential Socket component.