| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2042088-2 |
| Series: | Z-PACK Slim UHD |
| Amperage: | .5 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .057 in, 1.45 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Contact Length: | 17.3 mm |
| Row Spacing: | .05 in, 1.25 mm |
| Impedance: | 30 Ω |
| PCB Hole Diameter: | .016 in, .4 mm |
| Number of Pairs: | 96 |
| Number of Positions: | 192 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Termination Type: | Without |
| Module Type: | Center |
| GPL: | K76 |
| Shield Material: | Copper Alloy |
| Tail Length: | 1.6 mm, .493 in |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | 1.2 mm |
| Connector Height: | .374 in, 9.5 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L121 |
| Number of Columns: | 12 |
| Number of Signal Positions: | 192 |
| Preloaded: | Yes |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .681 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Stackable: | Yes |
| Connector Product Type: | Connector |
| Pairs Per Column: | 8 |
| Contact Style: | Press-Fit |
| Connector Width: | 12.51 mm, .493 in |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Action/Compliant Tail |
| Make First / Break Last: | No |
| Stack Height: | 1.6 mm |
| Shroud Type: | No |
| Post Type: | Through Hole - Press-Fit |
| PCB Contact Termination Area Plating Thickness: | 20 - 100 µin, .5 - 2.5 µm |
| End Wall Location: | None |
| Guide Hardware: | Without |
| Durability Rating (Cycles): | 250 Cycles |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2042088-2 |
| SKU: | AMP2042088-2 |
2042088-2
Specifications
Detailed Description
Elevate your signal transmission with the Z-PACK Slim UHD Vert.Male IEC L2 connector. Engineered for precision and reliability, this connector features UL 94V-0 standards compliance and a .5 A amperage rating, ensuring safe and efficient performance. With a housing made of LCP (Liquid Crystal Polymer) and copper alloy contacts, it offers durability in demanding environments. This straight orientation connector is suitable for through-hole press-fit termination, with a pitch of 1.45 mm and voltage rating of 30 V AC. Its 192 positions, arranged in 8 rows, provide ample connectivity in a compact form factor. Ideal for signal applications, it operates in a wide temperature range from -55 to 105 °C and is RoHS compliant, meeting environmental regulations. Whether for data centers, telecommunications, or industrial machinery, this connector is a versatile solution for high-speed, high-density connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2014 | P-13-009600 - Manufacturing location change. | Download | |||

