| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2042139-2 |
| Series: | Z-PACK Slim UHD |
| Amperage: | .5 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 8 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .057 in, 1.45 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Contact Length: | 17.3 mm |
| Row Spacing: | .05 in, 1.25 mm |
| Impedance: | 30 Ω |
| PCB Hole Diameter: | .016 in, .4 mm |
| Number of Pairs: | 96 |
| Number of Positions: | 192 |
| Data Rate: | 3.5 Gb/s, ≤3.5 Gb/s |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Termination Type: | Without |
| Module Type: | Center |
| GPL: | K76 |
| Shield Material: | Copper Alloy |
| Tail Length: | 1.6 mm, .493 in |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | 1.2 mm |
| Connector Height: | .374 in, 9.5 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L121 |
| Number of Columns: | 12 |
| Number of Signal Positions: | 192 |
| Preloaded: | Yes |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .681 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Stackable: | Yes |
| Connector Product Type: | Connector |
| Pairs Per Column: | 8 |
| Contact Style: | Press-Fit |
| Connector Width: | 12.51 mm, .493 in |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Action/Compliant Tail |
| Make First / Break Last: | No |
| Stack Height: | 1.6 mm |
| Shroud Type: | No |
| Post Type: | Through Hole - Press-Fit |
| PCB Contact Termination Area Plating Thickness: | 20 - 100 µin, .5 - 2.5 µm |
| End Wall Location: | None |
| Guide Hardware: | Without |
| Durability Rating (Cycles): | 250 Cycles |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2042139-2 |
| SKU: | AMP2042139-2 |
2042139-2
| Heilind Number: | AMP2042139-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2042139-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your data transmission systems with the RA Male Connector from our Z-PACK Slim UHD series. Designed for high-speed connectivity, this plug connector features an IEC L3 design with a .5 A amperage rating, ideal for signal applications. With a rugged housing made of LCP (Liquid Crystal Polymer) and copper alloy contact material, it ensures reliable performance in demanding environments. Its board mount configuration with Through Hole - Press-Fit termination method offers secure and durable installation. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. With 192 positions and a data rate of 3.5 Gb/s, this connector is perfect for applications requiring high-speed data transfer. Its natural housing color, right-angle mount orientation, and tray packaging make it convenient for assembly. Operating temperature range of -55 to 105 °C (-67 to 221 °F) ensures suitability for various environments. Whether for industrial or commercial use, this connector is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2014 | P-13-009600 - Manufacturing location change. | Download | |||

