2042202-1

Heilind Number:AMP2042202-1
Manufacturer:TE Connectivity
Manufacturer Number:2042202-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Jumper, crown socket, size #2, #4 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2042202-1
Amperage:250 A
Mount Type:Cable Mount (Free-Hanging)
Contact Type:Socket
GPL:145
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:D040
Wire Size:2 - 4 AWG
Connector System:Wire to Wire
ECCN:EAR99
Part Aliases:2042202-1
SKU:AMP2042202-1

Detailed Description

Enhance power connectivity with this high-performance Jumper, featuring a durable crown socket design seamlessly compatible with size #2 to #4 AWG cables. Built for heavy-duty applications, it boasts a robust amperage rating of 250 A, ensuring reliable performance even under high power loads. The Cable Mount (Free-Hanging) configuration offers versatile installation options, while the gold-plated contact ensures optimal conductivity. With an operating temperature range of -40 to 105 °C (-40 to 221 °F), this Jumper is suitable for use in a wide range of environments. Its wire-to-wire connection system and easy crimp wire contact termination make installation a breeze. Designed for efficiency and durability, this Jumper is a must-have for any power circuit application. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility.