2042202-2

Heilind Number:AMP2042202-2
Manufacturer:TE Connectivity
Manufacturer Number:2042202-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Jumper, crown socket, size #2, #4 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2042202-2
Amperage:250 A
Mount Type:Cable Mount (Free-Hanging)
Contact Type:Socket
GPL:145
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:D040
Wire Size:4 AWG
Connector System:Wire to Wire
ECCN:EAR99
Part Aliases:2042202-2
SKU:AMP2042202-2

Detailed Description

Enhance your power connections with this Jumper, featuring a durable crown socket design for reliable performance. Sized to accommodate #2 and #4 AWG cables, it offers a maximum amperage of 250 A, making it ideal for high-power applications. The Cable Mount (Free-Hanging) configuration allows for easy installation, while the gold-plated contact mating area ensures optimal conductivity. With an operating temperature range of -40 to 105 °C (-40 to 221 °F), this Jumper is built to withstand harsh environments. Perfect for power circuit applications, it guarantees secure wire termination and is compliant with RoHS regulations for environmental responsibility. Upgrade your connectivity with this essential component from Data and Devices.