| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2042274-6 |
| Series: | ELCON Mini |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .307 in, 7.8 mm |
| Voltage: | 500 V AC, 500 V DC |
| Contact Type: | Pin |
| Row Spacing: | .307 in, 7.8 mm |
| Contact Amperage: | 35 A, 40 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | H82 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J569 |
| Number of Power Positions: | 2 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2042274-6 |
| SKU: | AMP2042274-6 |
2042274-6
| Heilind Number: | AMP2042274-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2042274-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with the ELCON Mini 2P Vertical Header. Designed for efficient board mounting, this header features a durable LCP GF30 housing in sleek black. With a press-fit termination method and a high contact amperage of 40A/35A, it ensures reliable performance in power applications. Meeting UL 94V-0 flammability standards, it offers enhanced safety. Operating in a wide temperature range of -40 to 125°C (-40 to 257°F), it's suitable for diverse environments. This plug connector, with silver plating, guarantees optimal signal transmission and durability. RoHS compliant and lead-free, it's also environmentally friendly. Perfect for wire-to-board connections, it's a versatile solution for your power connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1982299-1 | ![]() |


