| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204501-6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 1 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Tin over Copper |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| GPL: | 243 |
| Shell Material: | Steel |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4968 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 204501-6 |
| SKU: | AMP204501-6 |
204501-6
Specifications
Detailed Description
Enhance your connectivity with this robust AMPLIMITE 90° Plug, designed for seamless integration in aerospace, defense, and marine applications. With a pitch of 2.29mm (.09in) and shell size 1, this connector features 15 contact positions with a contact size of 22. Crafted from durable steel with tin over copper plating, it ensures reliable performance in harsh environments with an operating temperature range of -50 to 125°C (-22 to 257°F). The crimp snap-in contact style and stainless steel retainer clip offer secure and efficient wire termination. RoHS compliant, this connector is suitable for signal transmission in demanding settings, making it an essential component in your connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 204370-2 | ![]() |


