| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204502-4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 26 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 2 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Tin over Copper |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 26 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4968 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 204502-4 |
| SKU: | AMP204502-4 |
204502-4
Specifications
Detailed Description
Enhance your connectivity with this high-performance Receptacle Assembly, boasting 26 positions for seamless signal transmission. Crafted for reliability, it features a compact design with a 2.29mm pitch, ideal for space-saving installations. The durable steel shell, plated with Tin over Copper, ensures longevity even in harsh environments. With a contact size of 22 and a current rating of 5A, it guarantees efficient power delivery. Suitable for Aerospace, Defense, and Marine applications, this connector is RoHS compliant, guaranteeing environmental responsibility. Perfect for cable-to-cable connections, its crimp snap-in contact style offers easy and secure termination. Trust in its quality for your critical signal transmission needs.

