| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204503-1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 26 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 2 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 26 |
| GPL: | 243 |
| Shell Material: | Steel |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4968 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-265F |
| SKU: | AMP204503-1 |
204503-1
Specifications
Detailed Description
Experience reliable connectivity with this high-performance AMPLIMITE assembly. Featuring a standard 90-degree plug configuration, it offers seamless integration for your electronic systems. With 26 contacts and a pitch of 2.29mm, each connection is precise and secure. The durable steel shell with cadmium plating ensures longevity, even in demanding environments. Operating temperature range of -50 to 125°C (-22 to 257°F) makes it suitable for a wide range of applications. Ideal for aerospace, defense, and marine industries, this connector guarantees efficient signal transmission. Easy to terminate to wires and cables using crimp contact style, it simplifies installation. Stainless steel retainer clip and non-magnetic design add to its reliability. Whether for power or signal transmission, this connector excels in performance, meeting your connectivity needs with excellence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015246 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||

