204503-5

Heilind Number:AMP204503-5
Manufacturer:TE Connectivity
Manufacturer Number:204503-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

AMPLIMITE,ASY,PLUG,90,2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 204503-5
Amperage:5 A
Gender:Plug
Pitch:.09 in, 2.29 mm
Shell Size:2
Contact Size:22
Number of Positions:26
GPL:243
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4968
Connector System:Cable-to-Cable
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Power Signal Coax Combination:No
Blind Mate:No
Part Aliases:204503-5
SKU:AMP204503-5

Detailed Description

Enhance your aerospace, defense, and marine applications with the AMPLIMITE 90° Plug Connector. Designed for signal circuitry, this high-performance connector features a 2.29mm pitch and 22 contact size, offering reliable connectivity in demanding environments. With a shell size of 2 and 26 positions, it ensures seamless integration in cable-to-cable setups. Operating efficiently in a wide temperature range from -50 to 125°C (-22 to 257°F), it's a durable solution for critical systems. ROHS compliant and featuring a non-magnetic design, it meets stringent industry standards. Experience seamless installation with the crimp snap-in contact style, ideal for wire and cable termination. Elevate your connectivity with this advanced connector, delivering power and signal integrity in a compact and efficient form factor.