204504-1

Heilind Number:AMP204504-1
Manufacturer:TE Connectivity
Manufacturer Number:204504-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECEPT ASSY,SZ 3,AMPLIMITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 204504-1
Amperage:5 A
Gender:Receptacle
Number of Contacts:44
Pitch:.09 in, 2.29 mm
Shell Size:3
Contact Size:22
Contact Type:Socket
Shell Plating:Cadmium
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:44
GPL:243
Shell Material:Steel
Packaging:Carton
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4968
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Power Signal Coax Combination:No
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:M24308/2-288F
SKU:AMP204504-1

Detailed Description

Introducing the Receptacle Assembly, Size 3, designed for high-performance connectivity in aerospace, defense, and marine applications. Featuring 44 contacts with a pitch of 2.29mm (.09 in), this assembly ensures reliable signal transmission. The shell size 3, contact size 22, and socket contact type with Cadmium plating guarantee durability in demanding environments. With a wide operating temperature range of -50 to 125°C (-22 to 257°F), it is suitable for use in various conditions. The crimp snap-in contact style and stainless steel retainer clip provide secure and efficient termination to wires and cables. Perfect for cable-to-cable connections, this connector is a crucial component for power and signal transmission in critical systems. Non-magnetic and RoHS compliant, it meets stringent industry standards for quality and performance. Upgrade your connectivity solutions with this essential connector assembly.