| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204506-1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 62 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 4 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 62 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4968 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-289F |
| SKU: | AMP204506-1 |
204506-1
Specifications
Detailed Description
Enhance your connectivity with this Receptacle Assembly designed for high-performance applications. Featuring 62 positions, this Amplimite connector ensures seamless signal transmission. With a contact size of 22 and a pitch of 2.29mm, it guarantees secure and efficient connections. The Cadmium shell plating and steel shell material offer durability in demanding environments. Operating within a wide temperature range of -50 to 125°C (-22 to 257°F), this connector is suitable for aerospace, defense, and marine industries. Ideal for cable-to-cable installations, it utilizes a crimp snap-in contact style for easy assembly. Trust in its quality construction, with stainless steel retainer clip material and non-magnetic properties. This connector is a reliable solution for your signal transmission needs. (Word count: 112)

