204507-1

Heilind Number:AMP204507-1
Manufacturer:TE Connectivity
Manufacturer Number:204507-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,ASY,PLUG,STD,90,4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 204507-1
Amperage:5 A
Gender:Plug
Number of Contacts:62
Pitch:.09 in, 2.29 mm
Shell Size:4
Contact Size:22
Contact Type:Pin
Shell Plating:Cadmium
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:62
GPL:243
Shell Material:Steel
Packaging:Carton
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4968
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Power Signal Coax Combination:No
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:M24308/4-267F
SKU:AMP204507-1

Detailed Description

Enhance your connectivity with this AMPLIMITE plug assembly, designed for standard 90-degree applications. With 62 contacts, it ensures reliable signal transmission in aerospace, defense, and marine environments. The shell, made of durable steel with cadmium plating, guarantees secure connections. Suitable for wire and cable termination, this connector features a crimp contact style and is rated for a wide operating temperature range from -50 to 125°C (-22 to 257°F). Its compact shell size 4 and 2.29mm pitch make it versatile for various signal circuit applications. Packaged in a carton, it is perfect for industrial use, offering robust performance with a non-magnetic stainless steel retainer clip. This connector, with its 22-size pin contacts, is a reliable solution for demanding environments.