| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204508-1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 78 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 5 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 78 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4968 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-290F |
| SKU: | AMP204508-1 |
204508-1
Specifications
Detailed Description
Experience seamless connectivity with this 78-position receptacle assembly, meticulously crafted for optimal performance in aerospace, defense, and marine applications. Featuring a durable steel shell with cadmium plating, this connector ensures reliable signal transmission in harsh environments. With a contact size of 22 and a pitch of 2.29mm, it guarantees precise and secure connections. Operating flawlessly in temperatures ranging from -50 to 125°C, this receptacle is ideal for mission-critical systems. Its crimp snap-in contact style and stainless steel retainer clip provide easy installation and enhanced durability. Designed for cable-to-cable connection, it facilitates seamless integration into your setup. Trust in this high-quality receptacle assembly for efficient power and signal transmission in demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/28/2025 | P-25-028081 - Adding Additional Raw Material source. Adding an additional raw material source for Amplimite retention clips to increase capacity and improve lead times | Download | |||
| 04/23/2013 | Product improvement.This change has been approved by the government agency controlling M24308 MIL SPEC parts. | Download | |||
| 04/23/2013 | Product improvement.This change has been approved by the qualifying agency for M24308 MIL SPEC parts. | Download | |||

