| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204509-8 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 78 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 5 |
| Contact Size: | 22 |
| Number of Positions: | 78 |
| GPL: | 243 |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4968 |
| Connector System: | Cable-to-Cable |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Blind Mate: | No |
| Part Aliases: | 204509-8 |
| SKU: | AMP204509-8 |
204509-8
Specifications
Detailed Description
Introducing the AMPLIMITE 90-degree Plug Assembly, a versatile connector designed for signal applications in Aerospace, Defense, and Marine industries. With 78 contacts and a 5A amperage rating, this assembly offers reliable connectivity. Its rugged construction, operating temperature range of -50 to 125°C, and non-magnetic properties make it ideal for demanding environments. Featuring a pitch of 2.29mm and contact size 22, it ensures efficient data transmission. The Crimp Snap-In contact style and Cable-to-Cable connector system provide easy installation. RoHS compliant, this assembly is environmentally friendly. Upgrade your connectivity with the AMPLIMITE 90-degree Plug Assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 204370-2 | ![]() |


