| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204510-1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 104 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 6 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 104 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4968 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-291F |
| SKU: | AMP204510-1 |
204510-1
Specifications
Detailed Description
Enhance your connectivity with this 104-position Amplimite Receptacle Assembly. Designed for optimal performance, it features a 5A amperage rating and a durable steel shell with cadmium plating. The 2.29mm pitch and size 22 contacts ensure secure connections, while the crimp snap-in contact style facilitates easy installation. Ideal for signal circuit applications in aerospace, defense, and marine environments, this connector operates reliably in temperatures ranging from -50 to 125°C (-22 to 257°F). Each assembly is meticulously crafted to meet stringent quality standards, making it a dependable choice for your wiring and cabling needs.

