| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204511-1 |
| SKU: | AMP204511-1 |
204511-1
Specifications
Detailed Description
This AMPLIMITE Plug Assembly features a standard 90-degree design with 104 contacts, ideal for signal applications in Aerospace Defense & Marine industries. With a shell size 6 and contact size 22, it offers reliable connectivity. The crimp snap-in contact style ensures easy installation onto wires and cables. Constructed with durable steel shell plating and stainless steel retainer clip, it guarantees robust performance in harsh environments. Operating temperature ranges from -50 to 125°C (-22 to 257°F). Packaged in cartons, this connector meets stringent quality standards for mission-critical applications.