| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204512-2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 1 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .125 in (3.18 mm), 3.17 mm (0.125 in) |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-11F |
| SKU: | AMP204512-2 |
204512-2
Specifications
Detailed Description
This receptacle assembly, size 1 in the Amplemite series, features 15 contacts made of copper alloy with gold plating. With a 5A amperage rating and a 2.29mm pitch, it is designed for signal circuit applications in demanding environments, with a wide operating temperature range of -50 to 125°C. The shell, constructed of steel with cadmium plating, ensures durability. Termination to wire and cable is facilitated by a crimp snap-in contact style, making it suitable for cable-to-cable connections in aerospace, defense, and marine applications. Its compact shell size 1 design and non-magnetic properties enhance its versatility, while the inclusion of a stainless steel retainer clip adds to its reliability. This connector, compliant with RoHS regulations, is a dependable solution for high-performance connectivity needs in various industries.

