| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204513-2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Contact Material: | Copper Alloy |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 1 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .125 in (3.18 mm), 3.17 mm (0.125 in) |
| Number of Positions: | 15 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4779 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-11F |
| SKU: | AMP204513-2 |
204513-2
Specifications
Detailed Description
Experience reliable connectivity with this AMPLIMITE assembly, featuring a standard 90-degree plug design. Ideal for signal applications, it ensures secure contact with its copper alloy pins and gold plating. With a rugged steel shell and cadmium plating, it guarantees durability in aerospace, defense, and marine environments. This connector accommodates 15 pin contacts with a pitch of 2.29mm, making it suitable for wire and cable terminations. Operating over a wide temperature range, from -50 to 125°C (-22 to 257°F), it meets stringent performance requirements. Trust in the quality and performance of this essential component for cable-to-cable connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/26/2017 | P-17-014090 - Manufacturing Location Change. Increasing internal manufacturing capacity for AMPLIMITE, size 22 Crimp Pin Contacts. Specifically, TE PNs 204370-2 (AS39029/58-360) and 204370-8 (NASA G-08-P1). | Download | |||

