| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204515-3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 26 |
| Contact Material: | Copper Alloy |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 2 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .125 in (3.18 mm), 3.17 mm (0.125 in) |
| Number of Positions: | 26 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4779 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-18F |
| SKU: | AMP204515-3 |
204515-3
Specifications
Detailed Description
Experience seamless connectivity with this AMPLIMITE assembly kit, featuring a standard 90-degree plug design for efficient signal transmission. With 26 copper alloy contacts, each meticulously crafted for optimal performance, this kit ensures reliable power delivery at an amperage of 5A. The cadmium-plated shell and gold contact mating area guarantee durability and signal integrity in diverse operating environments, ranging from -50 to 125°C (-22 to 257°F). Perfect for aerospace, defense, and marine applications, this connector system, terminated to wire and cable, meets the most stringent quality standards for unmatched performance. Whether for signal or power transmission, this kit, with its crimp snap-in contact style and stainless steel retainer clip, offers a secure and efficient solution for your connectivity needs. Explore the possibilities with this high-quality connector assembly.

