| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204516-2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 44 |
| Contact Material: | Copper Alloy |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 3 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-13F |
| SKU: | AMP204516-2 |
204516-2
Specifications
Detailed Description
Elevate your connectivity with this Receptacle Assembly, designed to meet the demands of high-performance applications. Featuring a size 3 shell with 44 contacts and a contact size of 22, this assembly ensures reliable signal transmission. The copper alloy contacts with gold plating guarantee optimal conductivity, while the cadmium-plated shell offers durability in harsh environments. With a pitch of 2.29 mm, it provides precise alignment, and its crimp snap-in contact style allows for easy installation. Suitable for aerospace, defense, and marine industries, this connector operates flawlessly in temperatures ranging from -50 to 125°C. Upgrade your cable-to-cable connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015247 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||

