| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204517-2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 44 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 3 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .125 in (3.18 mm), 3.17 mm (0.125 in) |
| Number of Positions: | 44 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4779 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-13F |
| SKU: | AMP204517-2 |
204517-2
Specifications
Detailed Description
Enhance your connectivity with this AMPLIMITE Plug Assembly, designed for standard 90-degree applications. Featuring 44 gold-plated copper alloy contacts with a pitch of 2.29mm (.09 inches), this assembly ensures reliable signal transmission. The shell size 3, with a steel construction and cadmium shell plating, offers durability in various environments. Suitable for aerospace, defense, and marine uses, this connector is ideal for wire and cable termination. Its crimp snap-in contact style and non-magnetic properties further enhance its functionality. Operating in a wide temperature range from -50 to 125°C (-22 to 257°F), this assembly is a versatile solution for signal transmission needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015246 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||
| 04/26/2017 | P-17-014090 - Manufacturing Location Change. Increasing internal manufacturing capacity for AMPLIMITE, size 22 Crimp Pin Contacts. Specifically, TE PNs 204370-2 (AS39029/58-360) and 204370-8 (NASA G-08-P1). | Download | |||

