| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204517-3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 44 |
| Contact Material: | Copper Alloy |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 3 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .125 in (3.18 mm), 3.17 mm (0.125 in) |
| Number of Positions: | 44 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4779 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-19F |
| SKU: | AMP204517-3 |
204517-3
Specifications
Detailed Description
Enhance connectivity with this comprehensive AMPLIMITE connector assembly kit, featuring a standard 90-degree plug design. Perfect for signal applications, this kit includes 44 copper alloy contacts with gold plating for optimal conductivity. The durable steel shell, cadmium plating, and stainless steel retainer clip ensure robust performance in aerospace, defense, and marine environments. With a contact size of 22 and a pitch of 2.29mm, this connector provides reliable cable-to-cable termination with a crimp snap-in contact style. Operating seamlessly in a wide temperature range from -50 to 125°C, this connector meets stringent quality standards for performance and durability. Ideal for demanding applications, it offers a secure and efficient solution for your connectivity needs.

