| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204519-2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 62 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 4 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .125 in (3.18 mm), 3.17 mm (0.125 in) |
| Number of Positions: | 62 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4779 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-14F |
| SKU: | AMP204519-2 |
204519-2
Specifications
Detailed Description
Prepare for seamless connectivity with this AMPLIMITE assembly, featuring a standard 90-degree plug design. This high-quality component boasts 62 contacts made of durable Copper Alloy, each meticulously plated with gold for optimal conductivity. With a pitch of 2.29mm (.09 in) and a shell size of 4, it offers reliable performance in signal applications. The contact pins, sized at 22, are securely housed in a robust steel shell with cadmium plating, ensuring longevity and stability in operation. Suitable for wire and cable termination, this connector is a vital asset in aerospace, defense, and marine systems. Operating efficiently in a wide temperature range from -50 to 125°C (-22 to 257°F), it guarantees consistent functionality even in harsh environments. With its crimp snap-in contact style and stainless steel retainer clip, this assembly provides easy installation and secure retention. Trust in the quality and performance of this AMPLIMITE connector for your critical connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015246 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||

