204520-2

Heilind Number:AMP204520-2
Manufacturer:TE Connectivity
Manufacturer Number:204520-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECEPT ASSY,78 POSN,AMPLIMITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 204520-2
Amperage:5 A
Gender:Receptacle
Number of Contacts:78
Contact Material:Copper Alloy
Contact Plating:Gold
Pitch:.09 in, 2.29 mm
Shell Size:5
Contact Size:22
Contact Type:Socket
Shell Plating:Cadmium
Mount Hole Diameter:.125 in (3.18 mm), 3.17 mm (0.125 in)
Number of Positions:78
GPL:243
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4779
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Power Signal Coax Combination:No
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:M24308/2-15F
SKU:AMP204520-2

Detailed Description

Enhance signal connectivity with this sophisticated receptacle assembly featuring 78 gold-plated copper alloy contacts. Designed for optimal performance in demanding environments, it offers a high amperage capacity of 5A. The robust steel shell with cadmium plating ensures durability, while the 2.29mm pitch and 22-size contacts facilitate secure socket connections. Ideal for aerospace, defense, and marine applications, this connector operates flawlessly in a wide temperature range from -50 to 125°C. With its crimp snap-in contact style and wire termination capability, it guarantees reliable signal transmission. Stainless steel retainer clips and non-magnetic properties further enhance its functionality, making it a versatile choice for cable-to-cable setups in various industries. Please note that this product is not RoHS compliant.