| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204521-2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 78 |
| Contact Material: | Copper Alloy |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 5 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .125 in (3.18 mm), 3.17 mm (0.125 in) |
| Number of Positions: | 78 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4779 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-15F |
| SKU: | AMP204521-2 |
204521-2
Specifications
Detailed Description
The AMPLIMITE Standard 90° Plug Assembly features 78 copper alloy contacts with a pitch of 2.29mm (.09 in), suitable for signal applications. With a contact size of 22 and gold plating in the mating area, it ensures reliable connectivity. The shell, made of steel with cadmium plating, offers durability in harsh environments. Designed for cable-to-cable connections, it is a versatile connector with a crimp snap-in contact style. Operating temperature range of -50 to 125°C (-22 to 257°F) makes it suitable for various industrial applications in the Aerospace, Defense, and Marine sectors. Its non-magnetic properties and stainless steel retainer clip further enhance its performance and reliability. This RoHS-compliant connector, part of the D-Sub & D-Ribbon series, meets stringent quality standards for seamless integration into electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/28/2025 | P-25-028081 - Adding Additional Raw Material source. Adding an additional raw material source for Amplimite retention clips to increase capacity and improve lead times | Download | |||

