| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204521-3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 78 |
| Contact Material: | Copper Alloy |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 5 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .125 in (3.18 mm), 3.17 mm (0.125 in) |
| Number of Positions: | 78 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4779 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-21F |
| SKU: | AMP204521-3 |
204521-3
Specifications
Detailed Description
Experience seamless connectivity with this comprehensive AMPLIMITE assembly kit, featuring a standard 90-degree plug design. Perfect for a wide range of applications, this kit includes 78 copper alloy contacts with a pitch of 2.29mm (.09 inches) and a shell size of 5. Each contact, with a size 22 pin type, is meticulously plated with cadmium for enhanced durability. The assembly is made of robust steel, ensuring reliability in any environment. With an operating temperature range of -50 to 125°C (-22 to 257°F), this kit is ideal for signal circuit applications. The gold-plated contact mating area guarantees optimal conductivity, while the stainless steel retainer clip ensures secure connections. Whether for aerospace, defense, marine, or industrial use, this AMPLIMITE assembly kit is the perfect solution for your connectivity needs.

