| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204522-2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 104 |
| Contact Material: | Copper Alloy |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 6 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .125 in (3.18 mm), 3.17 mm (0.125 in) |
| Number of Positions: | 104 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4779 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-16F |
| SKU: | AMP204522-2 |
204522-2
Specifications
Detailed Description
This receptacle assembly features 104 positions, specifically designed for Amphenol's AMPLIMITE series. It is meticulously crafted for high-performance signal transmission, with each contact made of durable copper alloy. The 2.29mm pitch and size 22 contacts ensure precise connectivity, while the cadmium plating on the steel shell enhances durability in demanding environments. With a contact mating area plated in gold, it guarantees reliable conductivity. Suitable for aerospace, defense, and marine applications, this connector is ideal for cable-to-cable setups, offering secure crimp snap-in installation. Its non-magnetic, stainless steel retainer clip construction further enhances its robustness. Operating within a wide temperature range of -50 to 125°C, it meets stringent performance standards for critical signal transmission tasks.

