| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204523-2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 104 |
| Contact Material: | Copper Alloy |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 6 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .125 in (3.18 mm), 3.17 mm (0.125 in) |
| Number of Positions: | 104 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4779 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-16F |
| SKU: | AMP204523-2 |
204523-2
Specifications
Detailed Description
Introducing the AMPLIMITE Plug Standard 90, a crucial component for signal transmission in aerospace, defense, and marine applications. Designed for reliable connectivity, this assembly features 104 copper alloy pins with gold plating for optimal conductivity. With a shell size 6 and contact size 22, it ensures secure mating in demanding environments. The cadmium-plated steel shell offers durability, while the crimp snap-in contact style allows for easy installation. Operating efficiently in a wide temperature range from -50 to 125°C (-22 to 257°F), it's suitable for various rugged settings. Perfect for cable-to-cable connections, this connector is essential for maintaining seamless communication in critical systems. Meeting stringent quality standards, it guarantees performance and longevity in the field.

