| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204527-1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 2 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .091 in (2.311 mm), 2.311 mm (0.91 in) |
| Number of Positions: | 26 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4968 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-330F |
| SKU: | AMP204527-1 |
204527-1
| Heilind Number: | AMP204527-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 204527-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
The AMPLIMITE is a versatile connector designed for aerospace, defense, and marine applications. With a rugged steel shell and cadmium plating, it ensures reliable performance even in harsh environments. Featuring 26 contacts with a pitch of 2.29mm, it is suitable for signal transmission. This connector is wave solder capable and can withstand temperatures ranging from -50 to 125°C, making it ideal for a wide range of operating conditions. Its crimp snap-in contact style and wire & cable termination offer easy and secure installation. With its non-magnetic properties and stainless steel retainer clip, it guarantees signal integrity and durability. Whether for military, aerospace, or marine use, the AMPLIMITE connector is a trusted choice for demanding applications.

