| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204530-1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 62 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 4 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | 2.24 mm (0.088 in) |
| Number of Positions: | 62 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4968 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-300F |
| SKU: | AMP204530-1 |
204530-1
Specifications
Detailed Description
Experience reliable connectivity with our AMPLIMITE,ASY,RCPT,FB,90,4 connector. Designed for high-performance applications, this receptacle features 62 contacts with a pitch of 2.29 mm, making it ideal for signal transmission. The shell, made of durable steel with cadmium plating, ensures longevity even in demanding environments. With a contact size of 22 and a current rating of 5 A, it guarantees efficient power delivery. Its Crimp Snap-In contact style and Cable-to-Cable connector system offer easy installation. Whether in aerospace, defense, or marine settings, this connector is a dependable choice. Operating temperature range of -50 to 125 °C (-22 to 257 °F) ensures functionality in various conditions. Non-magnetic and with stainless steel retainer clip material, it meets stringent quality standards. Suitable for wire and cable termination, it's a crucial component in any connectivity setup. Trust in the performance and durability of this AMPLIMITE connector for your connectivity needs.

