| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204531-1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 62 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 4 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .091 in (2.311 mm), 2.311 mm (0.91 in) |
| Number of Positions: | 62 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4968 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-332F |
| SKU: | AMP204531-1 |
204531-1
Specifications
Detailed Description
This AMPLIMITE assembly features a 90-degree plug configuration with a flat back, ideal for secure connections in aerospace, defense, and marine applications. With 62 contacts on a size 4 shell, each contact is a durable cadmium-plated pin designed for signal transmission. The 2.29mm pitch accommodates precise wiring, terminated with a crimp snap-in style. Operating in a wide temperature range from -50 to 125°C, this connector ensures reliable performance in harsh environments. Its steel shell construction, along with stainless steel retainer clips, guarantees robustness and durability. Suitable for cable-to-cable connections, this assembly is a dependable solution for high-reliability signal circuits.

