| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 204540-2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 44 |
| Contact Material: | Copper Alloy |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 3 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 44 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4779 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-30F |
| SKU: | AMP204540-2 |
204540-2
Specifications
Detailed Description
Enhance your connectivity with our high-performance AMPLIMITE Receptacle Assembly. Designed for seamless signal transmission, this connector features 44 gold-plated contacts in a rugged steel shell with cadmium plating, ensuring reliable operation in harsh environments. With a pitch of 2.29mm and a contact size of 22, it accommodates wire and cable terminations effortlessly. The crimp snap-in contact style and stainless steel retainer clip guarantee secure mating, while the non-magnetic construction and operating temperature range of -50 to 125°C make it ideal for aerospace, defense, and marine applications. Trust in our Connector System for superior performance in Cable-to-Cable setups.

